846-024-520-604

Heilind Number:EDA846-024-520-604
Manufacturer:EDAC
Manufacturer Number:846-024-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-520-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust construction with housing material made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With a single row configuration, they offer seamless integration with your board setup, sporting a pitch of .125 inches and accommodating 24 positions. Engineered for efficiency, these connectors ensure a secure and stable connection, even in extreme conditions, with an operating temperature range of -40 to 105°C. Trust in the quality and durability of our Card Edge Connectors to meet your connectivity needs with precision.