846-024-520-608

Heilind Number:EDA846-024-520-608
Manufacturer:EDAC
Manufacturer Number:846-024-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-520-608

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors. Designed for durability and performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a contact material of copper alloy, they ensure efficient power transmission with a maximum amperage of 3A. The 24 positions, arranged in a single row with a pitch of .125 inches and row spacing of .2 inches, provide seamless connectivity. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Embrace reliability and precision with our top-of-the-line board-to-board PCB connectors.