846-024-520-802

Heilind Number:EDA846-024-520-802
Manufacturer:EDAC
Manufacturer Number:846-024-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-520-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double row configuration and 24 positions, they provide secure and efficient board-to-board PCB connections. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temp environments. Perfect for a variety of applications, they are a must-have for any electronic project.