846-024-520-803

Heilind Number:EDA846-024-520-803
Manufacturer:EDAC
Manufacturer Number:846-024-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-520-803

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green hue that sets them apart. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, they ensure reliable conductivity under extreme conditions. The dual-row design offers enhanced connectivity, with 24 positions and a pitch of .125 inches for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these premium connectors.