846-024-520-807

Heilind Number:EDA846-024-520-807
Manufacturer:EDAC
Manufacturer Number:846-024-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-520-807

Detailed Description

Enhance your high temperature PCB connections with our durable Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring a secure and efficient power transfer. With a pitch of .125 inches and two rows of 24 positions, they offer ample connectivity for your applications. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for industrial and commercial use. Perfect for board-to-board connections, they guarantee a stable and high-speed data transmission. Upgrade your electronic systems with our green Card Edge Connectors and experience superior quality and performance.