846-024-521-101

Heilind Number:EDA846-024-521-101
Manufacturer:EDAC
Manufacturer Number:846-024-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-521-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for exceptional performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in demanding conditions. With a current rating of 3 A, they provide efficient power transmission for seamless operation. The copper alloy contact material guarantees robust and stable connections, while the green color adds a touch of visibility. Offering 24 positions in a single row configuration, with a pitch of .125 inches and row spacing of .2 inches, they are perfect for various PCB applications. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, they are suitable for a wide range of industrial settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.