846-024-521-102

Heilind Number:EDA846-024-521-102
Manufacturer:EDAC
Manufacturer Number:846-024-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in demanding conditions. With a 3A amperage rating and Copper Alloy contact material, they offer secure and efficient power transmission. Featuring a single row layout with 24 positions and a pitch of .125 inches, they provide versatile and space-saving connectivity solutions. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their suitability for various applications. Trust in our Card Edge Connectors for seamless board-to-board connections in your projects.