846-024-521-103

Heilind Number:EDA846-024-521-103
Manufacturer:EDAC
Manufacturer Number:846-024-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-521-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery up to 3A. With a single row layout and a pitch of .125 inches, they offer seamless integration on your circuit board. The 24-position design allows for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range from -40 to 105°C, these connectors are a must-have for any industrial or electronic application. Elevate your connectivity game with these green connectors, a perfect fit for your high-temp PCB assembly needs.