846-024-521-108

Heilind Number:EDA846-024-521-108
Manufacturer:EDAC
Manufacturer Number:846-024-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-521-108

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for applications requiring durability and precision. Featuring a vibrant green color, they not only stand out visually but also offer a sleek and modern aesthetic to your setup. With a 3A amperage rating and housing material made of UL 94V-0 Diallyl Phthalate, they ensure both safety and efficiency in operation. The single-row design with 24 positions allows for seamless connectivity, while the copper alloy contact material guarantees excellent conductivity. At a pitch of .125 inches and row spacing of .2 inches, these connectors offer easy installation and a secure fit. Their straight mount orientation further enhances usability, making them suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for both standard and high-temperature environments. Trust in our high-quality connectors for your PCB needs, and experience seamless and reliable performance like never before.