846-024-521-112

Heilind Number:EDA846-024-521-112
Manufacturer:EDAC
Manufacturer Number:846-024-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-521-112

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors are essential for secure and reliable board-to-board connections in a variety of applications. The vibrant green color not only adds a pop of style but also signifies their high amperage rating of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, these connectors guarantee both safety and conductivity. With a single row layout, .125-inch pitch, and .2-inch row spacing, they offer seamless integration onto your PCB. The 24 included positions cater to a wide range of connection needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding environments. Upgrade your connectivity with these essential components, part of our extensive range of high-quality PCB connectors.