846-024-521-201

Heilind Number:EDA846-024-521-201
Manufacturer:EDAC
Manufacturer Number:846-024-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-521-201

Detailed Description

Upgrade your PCB connections with our high-temp card edge connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity even in harsh environments. With two rows and 24 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial and electronics projects. Trust in our quality products to streamline your board-to-board connections with ease.