846-024-521-207

Heilind Number:EDA846-024-521-207
Manufacturer:EDAC
Manufacturer Number:846-024-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-521-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With two rows of 24 copper alloy contacts, they offer reliable connectivity with a current rating of 3A. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring high temperature tolerance. Their straight mount orientation simplifies installation, making them a convenient choice for your PCB assembly needs. Trust in the quality and efficiency of these connectors to enhance the performance of your electronic devices.