846-024-521-212

Heilind Number:EDA846-024-521-212
Manufacturer:EDAC
Manufacturer Number:846-024-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-521-212

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, ensuring compliance with stringent safety standards. With a double-row configuration and 24 positions, they cater to a wide range of connectivity needs. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for even the most demanding industrial environments. Upgrade your PCB setups with these high-quality connectors and experience enhanced efficiency and reliability in your systems.