846-024-521-603

Heilind Number:EDA846-024-521-603
Manufacturer:EDAC
Manufacturer Number:846-024-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-521-603

Detailed Description

Enhance the connectivity of your high-temperature applications with these durable Card Edge Connectors. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, they ensure reliable performance even in harsh environments. With a single row design and 24 positions, they offer ample connectivity options for your PCB boards. The copper alloy contact material guarantees secure and efficient data transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of industrial uses. Trust in their quality and durability for seamless board-to-board connections in your projects.