846-024-521-802

Heilind Number:EDA846-024-521-802
Manufacturer:EDAC
Manufacturer Number:846-024-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-521-802

Detailed Description

Enhance your high-temperature connectivity with these advanced Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in challenging environments. With a double row design and a total of 24 positions, they offer ample connectivity options for your PCB setup. The contact material, Copper Alloy, guarantees reliable and low-resistance connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Their straight mount orientation and precise pitch of .125 inches make installation a breeze, while the row spacing of .2 inches allows for efficient cable management. Trust in these connectors to deliver consistent power with a rated amperage of 3A, meeting your connectivity needs with utmost reliability.