846-024-521-803

Heilind Number:EDA846-024-521-803
Manufacturer:EDAC
Manufacturer Number:846-024-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-521-803

Detailed Description

Upgrade your PCB connections with our high temp card edge connectors, designed for reliable performance in demanding environments. With a vibrant green color and two rows of 24 positions, these connectors offer robust connectivity for your electronic projects. Made from UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, they ensure efficient power transmission with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your industrial or commercial applications. Upgrade to our card edge connectors and experience seamless connectivity like never before.