846-024-521-807

Heilind Number:EDA846-024-521-807
Manufacturer:EDAC
Manufacturer Number:846-024-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-521-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a contact material of Copper Alloy, they ensure reliable power transmission at an amperage of 3 A. The dual-row design with 24 positions offers versatility in your connectivity setup, with a pitch of .125 inches and row spacing of .2 inches for seamless integration. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C guarantees reliable performance even in extreme conditions. Perfect for applications in various industries, these connectors are a must-have for any PCB assembly project. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a contact material of Copper Alloy, they ensure reliable power transmission at an amperage of 3 A. The dual-row design with 24 positions offers versatility in your connectivity setup, with a pitch of .125 inches and row spacing of .2 inches for seamless integration. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C guarantees reliable performance even in extreme conditions. Perfect for applications in various industries, these connectors are a must-have for any PCB assembly project.