846-024-521-808

Heilind Number:EDA846-024-521-808
Manufacturer:EDAC
Manufacturer Number:846-024-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-521-808

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With a current rating of 3 A, they ensure seamless power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting two rows of contact points made of Copper Alloy, these connectors offer exceptional conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 24 positions accommodate multiple connections. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our Board To Board PCB Connectors for seamless connectivity and performance.