846-024-521-812

Heilind Number:EDA846-024-521-812
Manufacturer:EDAC
Manufacturer Number:846-024-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-521-812

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connectors. Designed for reliable performance in challenging environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material. With a pitch of .125 inches and two rows of 24 positions, they offer precise and secure board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are ideal for industrial and automotive applications where reliability is paramount. Choose our Card Edge Connectors for robust and efficient PCB connectivity solutions.