846-024-522-102

Heilind Number:EDA846-024-522-102
Manufacturer:EDAC
Manufacturer Number:846-024-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-522-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring secure and efficient power transmission. With a single row layout featuring 24 positions and a pitch of .125 inches, they offer seamless integration on your circuit boards. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for high-performance applications. Trust in their straight mount orientation for easy installation, while the vibrant green color adds a touch of visual appeal to your setup. Upgrade your connectivity solutions with these premium connectors, a must-have in any electronic setup.