846-024-522-104

Heilind Number:EDA846-024-522-104
Manufacturer:EDAC
Manufacturer Number:846-024-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-522-104

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors are essential for reliable board-to-board PCB connections. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they not only stand out visually but also offer superior heat resistance. Each connector features a single row layout with 24 positions, allowing for seamless integration on your PCB. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our connectors to deliver exceptional performance and longevity, meeting the stringent requirements of your electronic applications.