846-024-522-107

Heilind Number:EDA846-024-522-107
Manufacturer:EDAC
Manufacturer Number:846-024-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-522-107

Detailed Description

Discover our high temperature Card Edge Connectors, essential for secure and reliable connections in demanding environments. Featuring a vibrant green color, these connectors are not only functional but visually distinctive. With a current rating of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee safety and durability. Designed with a single row and 24 positions, they offer ample connectivity options. The copper alloy contact material and .125-inch pitch deliver optimal performance, while the .2-inch row spacing allows for efficient PCB layout. Whether for industrial or commercial applications, these connectors are the perfect choice for seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 degrees Celsius, they are suitable for a wide range of environments. Explore our range of connectors to find the perfect solution for your PCB connectivity needs.