846-024-522-108

Heilind Number:EDA846-024-522-108
Manufacturer:EDAC
Manufacturer Number:846-024-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-522-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row layout and 24 positions, they offer efficient board-to-board connection. The Copper Alloy contact material guarantees secure and low-resistance contact. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. The straight mount orientation and .125-inch pitch provide easy installation and compatibility with various PCB layouts. Trust in our connectors for seamless and dependable connectivity solutions.