846-024-522-112

Heilind Number:EDA846-024-522-112
Manufacturer:EDAC
Manufacturer Number:846-024-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-522-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer durability and safety. The single row layout with 24 copper alloy contact positions ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide easy integration. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Whether you need straight or right-angle mounting, these connectors deliver secure and stable connections for your projects. Perfect for high-temperature environments, they are ideal for various industries, including automotive, industrial, and telecommunications. Upgrade your connectivity solutions with our Card Edge Connectors and experience superior performance.