846-024-522-201

Heilind Number:EDA846-024-522-201
Manufacturer:EDAC
Manufacturer Number:846-024-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-522-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in high-temperature environments, these connectors ensure reliable power delivery with an amperage of 3A. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, they guarantee long-lasting quality. With two rows and 24 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.