846-024-522-202

Heilind Number:EDA846-024-522-202
Manufacturer:EDAC
Manufacturer Number:846-024-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-522-202

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connectors. Featuring a sleek green hue, these connectors are designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of durable Copper Alloy, they offer reliable connectivity for your electronic components. Boasting two rows with a total of 24 positions, these connectors ensure efficient data transmission. The .125-inch pitch and .2-inch row spacing, combined with a straight mount orientation, facilitate seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications that require high thermal stability. Elevate your connectivity solutions with these cutting-edge Card Edge Connectors.