846-024-522-207

Heilind Number:EDA846-024-522-207
Manufacturer:EDAC
Manufacturer Number:846-024-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-522-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme conditions, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a contact material of Copper Alloy, they ensure reliable power transmission at an amperage of 3 A. The double-row configuration, with a pitch of .125 in and row spacing of .2 in, offers 24 positions for seamless board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for a wide range of applications in the electronics industry. Experience superior quality and stability with every connection, making them an essential component in your PCB assembly. Elevate your technological projects with these high-performance Card Edge Connectors.