846-024-522-212

Heilind Number:EDA846-024-522-212
Manufacturer:EDAC
Manufacturer Number:846-024-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-522-212

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Built for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contact material, ensuring reliable performance even in challenging environments. With a dual-row design and 24 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing are ideal for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Explore our range of Products, Connectors, PCB Connectors, Board to Board PCB Connectors, and Card Edge Connectors for all your connectivity needs.