846-024-522-603

Heilind Number:EDA846-024-522-603
Manufacturer:EDAC
Manufacturer Number:846-024-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-522-603

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at amperages up to 3 A. With a single row layout and 24 positions, they offer seamless integration for your PCB assembly. The .125-inch pitch and .2-inch row spacing allow for efficient signal routing, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial and commercial applications. Upgrade your connectivity solutions today.