846-024-522-608

Heilind Number:EDA846-024-522-608
Manufacturer:EDAC
Manufacturer Number:846-024-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-522-608

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed with 24 positions in a single row, these green connectors ensure reliable power transmission with a low amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, they guarantee robust performance even in rugged conditions. The .125-inch pitch and .2-inch row spacing offer precise PCB connection, while the straight mount orientation facilitates seamless installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are a dependable solution for various industrial applications. Trust in our high-quality connectors for efficient and durable board-to-board PCB connections.