846-024-522-612

Heilind Number:EDA846-024-522-612
Manufacturer:EDAC
Manufacturer Number:846-024-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-522-612

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 24 positions, perfect for seamless board-to-board PCB connections. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .125 in and row spacing of .2 in, they offer precise and reliable contact. Crafted with Copper Alloy contacts, they guarantee efficient power transmission with an amperage of 3 A. Whether you need straight mount orientation or custom configurations, our connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.