846-024-522-803

Heilind Number:EDA846-024-522-803
Manufacturer:EDAC
Manufacturer Number:846-024-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-522-803

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in extreme conditions. Featuring a vibrant green color, these connectors are not only functional but visually appealing. With a current rating of 3 A, they ensure efficient power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate for exceptional durability. Equipped with two rows and a total of 24 positions, they offer ample connectivity options. The contact material, made of Copper Alloy, guarantees strong and stable connections. With a pitch of .125 in and row spacing of .2 in, these connectors are suitable for various PCB applications. Their straight mount orientation facilitates easy installation. Operating within a wide temperature range from -40 to 105 °C, they are ideal for use in demanding environments. Trust in our Card Edge Connectors for superior quality and performance in your electronic projects.