846-024-522-804

Heilind Number:EDA846-024-522-804
Manufacturer:EDAC
Manufacturer Number:846-024-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-522-804

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a dual-row configuration and 24 positions, they ensure efficient power delivery at a maximum amperage of 3 A. Crafted from high-quality copper alloy, the contacts guarantee reliable signal transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Their straight mount orientation and .125-inch pitch make them easy to install, while the .2-inch row spacing allows for convenient board-to-board connections. Elevate your PCB assembly with these essential components.