846-024-526-101

Heilind Number:EDA846-024-526-101
Manufacturer:EDAC
Manufacturer Number:846-024-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-526-101

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With a 3A amperage and copper alloy contact material, they offer efficient power transfer. The 24-position, single-row design, with a pitch of .125 inches and row spacing of .2 inches, allows for precise and secure PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our quality connectors to meet your connectivity needs with uncompromising performance.