846-024-526-102

Heilind Number:EDA846-024-526-102
Manufacturer:EDAC
Manufacturer Number:846-024-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-526-102

Detailed Description

Elevate your high-temperature connectivity with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 24 positions, ensuring seamless data transfer in your electronic devices. With a 3 A amperage, they provide reliable power delivery, while the UL 94V-0 Diallyl Phthalate housing material offers enhanced safety. The Copper Alloy contact material guarantees efficient signal transmission, with a pitch of .125 inches and row spacing of .2 inches for optimal connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial and high-performance applications. Upgrade your PCB connections with confidence and reliability.