846-024-526-107

Heilind Number:EDA846-024-526-107
Manufacturer:EDAC
Manufacturer Number:846-024-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-526-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-526-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vivid green hue. Designed for seamless integration, these connectors boast a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability in high-temperature environments. With a single row layout and 24 positions, they offer ample versatility for your circuit board assembly. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.