846-024-526-207

Heilind Number:EDA846-024-526-207
Manufacturer:EDAC
Manufacturer Number:846-024-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-526-207

Detailed Description

Enhance your high temperature connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure efficient power transmission. Boasting a double row configuration with 24 positions, they offer ample connectivity options. The copper alloy contacts and .125 inch pitch guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in their straight mount orientation for easy installation. Elevate your PCB connections with this essential component.