846-024-526-212

Heilind Number:EDA846-024-526-212
Manufacturer:EDAC
Manufacturer Number:846-024-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-526-212

Detailed Description

Elevate the performance of your electronic connections with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring maximum safety and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless connectivity for up to 24 positions. The straight mount orientation and .2-inch row spacing make them versatile for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee efficiency even in harsh environments. Upgrade your setup with these high-quality connectors, essential for any PCB assembly project.