846-024-526-604

Heilind Number:EDA846-024-526-604
Manufacturer:EDAC
Manufacturer Number:846-024-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-526-604

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a single row layout and 24 positions, they offer seamless integration for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and technology settings. Choose our green-colored connectors for a visually distinct and high-performing solution. Trust in our commitment to quality and innovation in every aspect of our product offerings.