846-024-526-607

Heilind Number:EDA846-024-526-607
Manufacturer:EDAC
Manufacturer Number:846-024-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-526-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-526-607

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green hue and boast a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and reliability. With a single row configuration and 24 positions, they offer seamless connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation accommodates various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure board-to-board connections. Explore our full range of connectors for more options tailored to your needs.