846-024-526-802

Heilind Number:EDA846-024-526-802
Manufacturer:EDAC
Manufacturer Number:846-024-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-526-802

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and 24 positions, they offer ample connectivity options for your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Trust in their straight mount orientation for easy installation and secure connectivity. Upgrade your PCB connections today with these high-performance Card Edge Connectors.