846-024-526-804

Heilind Number:EDA846-024-526-804
Manufacturer:EDAC
Manufacturer Number:846-024-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-526-804

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for enhanced safety. With a 3 A amperage rating, they ensure efficient power transmission. Each connector boasts two rows of copper alloy contacts, providing a total of 24 positions for seamless PCB integration. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your high-performance applications. Explore our full range of connectors to find the perfect solution for your project.