846-024-526-808

Heilind Number:EDA846-024-526-808
Manufacturer:EDAC
Manufacturer Number:846-024-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-526-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green color, they not only stand out visually but also provide a secure and reliable connection. Operating at a maximum amperage of 3 A, these connectors are suitable for a wide range of applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and fire resistance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. With 24 positions, these connectors enable complex board-to-board connections with ease. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Trust in our connectors to deliver seamless and high-performance connectivity for your projects.