846-024-540-101

Heilind Number:EDA846-024-540-101
Manufacturer:EDAC
Manufacturer Number:846-024-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-101

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sturdy housing made of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts. With a single row layout and 24 positions, they ensure seamless board-to-board connectivity. Their .125-inch pitch and .2-inch row spacing offer precise alignment, while a straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your PCB setup with these durable and efficient connectors, trusted for their superior quality and performance.