846-024-540-104

Heilind Number:EDA846-024-540-104
Manufacturer:EDAC
Manufacturer Number:846-024-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-104

Detailed Description

Elevate your high-temperature board-to-board connections with our cutting-edge Card Edge Connectors. Designed for seamless integration in electronic assemblies, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a compact single-row layout and 24 positions, they ensure efficient power transmission with a 3A rating. Crafted with precision, the contacts feature durable copper alloy construction, guaranteeing reliable performance even in harsh environments. The .125" pitch and .2" row spacing provide easy installation on PCBs, while the straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications in various industries. Trust in our high-quality connectors to deliver consistent, high-performance connectivity for your electronic systems.