846-024-540-107

Heilind Number:EDA846-024-540-107
Manufacturer:EDAC
Manufacturer Number:846-024-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-107

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Boasting a vibrant green hue, these connectors are not only visually striking but also performance-driven, offering a steady amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and safety. With a single row configuration and 24 positions, they provide ample connectivity options. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a variety of applications, these connectors feature a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB connections with these high-quality components.