846-024-540-108

Heilind Number:EDA846-024-540-108
Manufacturer:EDAC
Manufacturer Number:846-024-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-108

Detailed Description

Enhance your high-temperature connectivity solutions with our top-of-the-line Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and 24 positions, they offer optimal space efficiency for your PCB connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance in any application. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with our Card Edge Connectors, a must-have in your electronic component arsenal.