846-024-540-201

Heilind Number:EDA846-024-540-201
Manufacturer:EDAC
Manufacturer Number:846-024-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. With two rows and 24 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of industrial and commercial uses. Trust in our quality products to streamline your board-to-board connections with ease.