846-024-540-202

Heilind Number:EDA846-024-540-202
Manufacturer:EDAC
Manufacturer Number:846-024-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a 3 A amperage capacity and copper alloy contact material, they ensure reliable power transmission. The two-row design, with a pitch of .125 in and row spacing of .2 in, offers efficient connectivity for up to 24 positions. Suitable for straight mounting orientation on PCBs, these connectors are perfect for board-to-board applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are essential components for your electronic projects. Trust in our quality connectors for seamless performance in demanding environments.