846-024-540-203

Heilind Number:EDA846-024-540-203
Manufacturer:EDAC
Manufacturer Number:846-024-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and 24 positions, they offer ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a steadfast choice for critical electronic systems. Their straight mount orientation and .125-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient PCB layout. Elevate your connectivity game with these high-performance Card Edge Connectors.